
RLR05C1002GSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR05C1002GSRE6TR-ND - Tape & Reel (TR) 541-RLR05C1002GSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR05C1002GSRE6 |
Description | RES 10K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.52000 | €2.52 |
| 10 | €1.68300 | €16.83 |
| 25 | €1.45640 | €36.41 |
| 50 | €1.31480 | €65.74 |
| 100 | €1.19420 | €119.42 |
| 250 | €1.06216 | €265.54 |
| 500 | €0.97956 | €489.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.92758 | €927.58 |
| 2 000 | €0.86678 | €1,733.56 |
| 3 000 | €0.83556 | €2,506.68 |
| 5 000 | €0.80024 | €4,001.20 |
| 7 000 | €0.77921 | €5,454.47 |
| 10 000 | €0.75865 | €7,586.50 |
| Unit Price without VAT: | €2.52000 |
|---|---|
| Unit Price with VAT: | €3.16260 |

