Military, MIL-PRF-39017, RLR05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1002GSRE6

DigiKey Part Number
541-RLR05C1002GSRE6TR-ND - Tape & Reel (TR)
541-RLR05C1002GSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLR05C1002GSRE6
Description
RES 10K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 733
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.52000€2.52
10€1.68400€16.84
25€1.45720€36.43
50€1.31560€65.78
100€1.19490€119.49
250€1.06276€265.69
500€0.98014€490.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.92812€928.12
2 000€0.86729€1,734.58
3 000€0.83605€2,508.15
5 000€0.80071€4,003.55
7 000€0.77966€5,457.62
10 000€0.75909€7,590.90
Manufacturers Standard Package
Unit Price without VAT:€2.52000
Unit Price with VAT:€3.16260