Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RL07S621JB14 | |
|---|---|
DigiKey Part Number | RL07S621JB14-ND |
Manufacturer | |
Manufacturer Product Number | RL07S621JB14 |
Description | RES 620 OHM 1/4W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S621JB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL07S621GR36 | Vishay Dale | 0 | RL07S621GR36-ND | €0.14267 | Upgrade |
| RL07S621GRE6 | Vishay Dale | 0 | RL07S621GRE6-ND | €0.41055 | Upgrade |
| RL07S621GRSL | Vishay Dale | 0 | RL07S621GRSL-ND | €7.23792 | Upgrade |
| RL07S621JBSL | Vishay Dale | 0 | RL07S621JBSL-ND | €7.41410 | Parametric Equivalent |
| RL07S621JRSL | Vishay Dale | 0 | RL07S621JRSL-ND | €7.23792 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €6.28410 | €628.41 |
| Unit Price without VAT: | €6.28410 |
|---|---|
| Unit Price with VAT: | €7.88655 |


