
RH0102R500FC02 | |
|---|---|
DigiKey Part Number | 541-RH0102R500FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH0102R500FC02 |
Description | RH-10 2.5 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 2.5 Ohms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.405" (10.29mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.26000 | €6.26 |
| 10 | €4.28800 | €42.88 |
| 30 | €3.66133 | €109.84 |
| 50 | €3.42060 | €171.03 |
| 100 | €3.13670 | €313.67 |
| 250 | €2.82592 | €706.48 |
| 500 | €2.63156 | €1,315.78 |
| 1 000 | €2.46648 | €2,466.48 |
| Unit Price without VAT: | €6.26000 |
|---|---|
| Unit Price with VAT: | €7.85630 |

