Upgrade
Similar

RCWE2512R240FKEA | |
|---|---|
DigiKey Part Number | RCWE2512R240FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCWE2512R240FKEA |
Description | RES 0.24 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2512R240FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2512-FX-R240ELF | Bourns Inc. | 0 | CRM2512-FX-R240ELF-ND | €0.12409 | Upgrade |
| RHC2512FTR240 | Stackpole Electronics Inc | 0 | RHC2512FTR240-ND | €0.28680 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.24899 | €497.98 |
| Unit Price without VAT: | €0.24899 |
|---|---|
| Unit Price with VAT: | €0.31248 |



