
RCWE120610L0JTEA | |
|---|---|
DigiKey Part Number | 541-2732-2-ND - Tape & Reel (TR) 541-2732-1-ND - Cut Tape (CT) 541-2732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE120610L0JTEA |
Description | RES 0.01 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE120610L0JTEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.15200 | €1.52 |
| 25 | €0.12840 | €3.21 |
| 50 | €0.11360 | €5.68 |
| 100 | €0.10090 | €10.09 |
| 250 | €0.08696 | €21.74 |
| 500 | €0.07824 | €39.12 |
| 1 000 | €0.07081 | €70.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05874 | €293.70 |
| 10 000 | €0.05433 | €543.30 |
| 15 000 | €0.05206 | €780.90 |
| 25 000 | €0.04950 | €1,237.50 |
| 35 000 | €0.04797 | €1,678.95 |
| 50 000 | €0.04648 | €2,324.00 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |

