
RCS120610K0JNEA | |
|---|---|
DigiKey Part Number | 541-10564-2-ND - Tape & Reel (TR) 541-10564-1-ND - Cut Tape (CT) 541-10564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120610K0JNEA |
Description | RES 10K OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS120610K0JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS120610K0FKEA | Vishay Dale | 13 815 | 541-10563-1-ND | €0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.09900 | €0.99 |
| 25 | €0.07840 | €1.96 |
| 50 | €0.06720 | €3.36 |
| 100 | €0.05810 | €5.81 |
| 250 | €0.04900 | €12.25 |
| 500 | €0.04374 | €21.87 |
| 1 000 | €0.03957 | €39.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03168 | €158.40 |
| 10 000 | €0.02981 | €298.10 |
| 15 000 | €0.02890 | €433.50 |
| 25 000 | €0.02792 | €698.00 |
| 35 000 | €0.02736 | €957.60 |
| 50 000 | €0.02682 | €1,341.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

