
RCS06031K50JNEA | |
---|---|
DigiKey Part Number | 541-RCS06031K50JNEATR-ND - Tape & Reel (TR) 541-RCS06031K50JNEACT-ND - Cut Tape (CT) 541-RCS06031K50JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06031K50JNEA |
Description | RES SMD 1.5K OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06031K50JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.12000 | €0.12 |
10 | €0.05700 | €0.57 |
25 | €0.04400 | €1.10 |
50 | €0.03680 | €1.84 |
100 | €0.03120 | €3.12 |
250 | €0.02556 | €6.39 |
500 | €0.02232 | €11.16 |
1 000 | €0.01976 | €19.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.01600 | €80.00 |
10 000 | €0.01289 | €128.90 |
15 000 | €0.01236 | €185.40 |
25 000 | €0.01183 | €295.75 |
35 000 | €0.01133 | €396.55 |
50 000 | €0.01084 | €542.00 |
60 000 | €0.01082 | €649.20 |
120 000 | €0.01074 | €1,288.80 |
125 000 | €0.01074 | €1,342.50 |
Unit Price without VAT: | €0.12000 |
---|---|
Unit Price with VAT: | €0.15060 |