
RCS06033K01FKEA | |
|---|---|
cms-digikey-product-number | 541-RCS06033K01FKEATR-ND - Tape & Reel (TR) 541-RCS06033K01FKEACT-ND - Cut Tape (CT) 541-RCS06033K01FKEADKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | RCS06033K01FKEA |
cms-description | RES 3.01K OHM 1% 1/2W 0603 |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | 3.01 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | RCS06033K01FKEA Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.04600 | €1.15 |
| 50 | €0.03840 | €1.92 |
| 100 | €0.03260 | €3.26 |
| 250 | €0.02660 | €6.65 |
| 500 | €0.02326 | €11.63 |
| 1 000 | €0.02058 | €20.58 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5 000 | €0.01570 | €78.50 |
| 10 000 | €0.01451 | €145.10 |
| 15 000 | €0.01393 | €208.95 |
| 25 000 | €0.01331 | €332.75 |
| 35 000 | €0.01295 | €453.25 |
| 50 000 | €0.01261 | €630.50 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

