
RCS0402200KFKED | |
|---|---|
DigiKey Part Number | 541-RCS0402200KFKEDTR-ND - Tape & Reel (TR) 541-RCS0402200KFKEDCT-ND - Cut Tape (CT) 541-RCS0402200KFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0402200KFKED |
Description | RES 200K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402200KFKED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04800 | €0.48 |
| 25 | €0.03680 | €0.92 |
| 50 | €0.03040 | €1.52 |
| 100 | €0.02550 | €2.55 |
| 250 | €0.02060 | €5.15 |
| 500 | €0.01784 | €8.92 |
| 1 000 | €0.01562 | €15.62 |
| 5 000 | €0.01212 | €60.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01069 | €106.90 |
| 20 000 | €0.00991 | €198.20 |
| 30 000 | €0.00953 | €285.90 |
| 50 000 | €0.00912 | €456.00 |
| 70 000 | €0.00889 | €622.30 |
| 100 000 | €0.00866 | €866.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

