13.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS060313K7FKEA

DigiKey Part Number
541-RCS060313K7FKEATR-ND - Tape & Reel (TR)
541-RCS060313K7FKEACT-ND - Cut Tape (CT)
541-RCS060313K7FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS060313K7FKEA
Description
RES 13.7K OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS060313K7FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 351
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.05900€0.59
25€0.04600€1.15
50€0.03840€1.92
100€0.03260€3.26
250€0.02660€6.65
500€0.02326€11.63
1 000€0.02058€20.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01570€78.50
10 000€0.01451€145.10
15 000€0.01393€208.95
25 000€0.01331€332.75
35 000€0.01295€453.25
50 000€0.01261€630.50
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.15060