
RCS080591K0FKEA | |
|---|---|
DigiKey Part Number | 541-RCS080591K0FKEATR-ND - Tape & Reel (TR) 541-RCS080591K0FKEACT-ND - Cut Tape (CT) 541-RCS080591K0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080591K0FKEA |
Description | RES 91K OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080591K0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.08900 | €0.89 |
| 25 | €0.07040 | €1.76 |
| 50 | €0.05980 | €2.99 |
| 100 | €0.05160 | €5.16 |
| 250 | €0.04320 | €10.80 |
| 500 | €0.03842 | €19.21 |
| 1 000 | €0.03460 | €34.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02744 | €137.20 |
| 10 000 | €0.02574 | €257.40 |
| 15 000 | €0.02491 | €373.65 |
| 25 000 | €0.02401 | €600.25 |
| 35 000 | €0.02350 | €822.50 |
| 50 000 | €0.02301 | €1,150.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

