
RCS040233R0FKED | |
|---|---|
DigiKey Part Number | 541-2882-2-ND - Tape & Reel (TR) 541-2882-1-ND - Cut Tape (CT) 541-2882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040233R0FKED |
Description | RES 33 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040233R0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05100 | €0.51 |
| 25 | €0.03960 | €0.99 |
| 50 | €0.03280 | €1.64 |
| 100 | €0.02760 | €2.76 |
| 250 | €0.02244 | €5.61 |
| 500 | €0.01944 | €9.72 |
| 1 000 | €0.01710 | €17.10 |
| 5 000 | €0.01337 | €66.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01182 | €118.20 |
| 20 000 | €0.01099 | €219.80 |
| 30 000 | €0.01059 | €317.70 |
| 50 000 | €0.01015 | €507.50 |
| 70 000 | €0.00990 | €693.00 |
| 100 000 | €0.00966 | €966.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

