
RCS04022R20JNED | |
|---|---|
DigiKey Part Number | 541-2905-2-ND - Tape & Reel (TR) 541-2905-1-ND - Cut Tape (CT) 541-2905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04022R20JNED |
Description | RES 2.2 OHM 5% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04022R20JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06100 | €0.61 |
| 25 | €0.04720 | €1.18 |
| 50 | €0.03980 | €1.99 |
| 100 | €0.03370 | €3.37 |
| 250 | €0.02760 | €6.90 |
| 500 | €0.02414 | €12.07 |
| 1 000 | €0.02139 | €21.39 |
| 5 000 | €0.01702 | €85.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01549 | €154.90 |
| 20 000 | €0.01450 | €290.00 |
| 30 000 | €0.01402 | €420.60 |
| 50 000 | €0.01350 | €675.00 |
| 70 000 | €0.01320 | €924.00 |
| 100 000 | €0.01292 | €1,292.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |

