
RCS0402220KFKED | |
|---|---|
DigiKey Part Number | 541-RCS0402220KFKEDTR-ND - Tape & Reel (TR) 541-RCS0402220KFKEDCT-ND - Cut Tape (CT) 541-RCS0402220KFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0402220KFKED |
Description | RES 220K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402220KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04600 | €0.46 |
| 25 | €0.03520 | €0.88 |
| 50 | €0.02900 | €1.45 |
| 100 | €0.02440 | €2.44 |
| 250 | €0.01968 | €4.92 |
| 500 | €0.01698 | €8.49 |
| 1 000 | €0.01486 | €14.86 |
| 5 000 | €0.01148 | €57.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01011 | €101.10 |
| 20 000 | €0.00936 | €187.20 |
| 30 000 | €0.00899 | €269.70 |
| 50 000 | €0.00860 | €430.00 |
| 70 000 | €0.00837 | €585.90 |
| 100 000 | €0.00816 | €816.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

