
RCL1225470RFKEG | |
|---|---|
DigiKey Part Number | RCL470ETR-ND - Tape & Reel (TR) RCL470ECT-ND - Cut Tape (CT) RCL470EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL1225470RFKEG |
Description | RES SMD 470 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL1225470RFKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.248" W (3.20mm x 6.30mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.43500 | €4.35 |
| 25 | €0.37280 | €9.32 |
| 50 | €0.33700 | €16.85 |
| 100 | €0.30870 | €30.87 |
| 250 | €0.27980 | €69.95 |
| 500 | €0.26306 | €131.53 |
| 1 000 | €0.24977 | €249.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.23016 | €460.32 |
| 4 000 | €0.22206 | €888.24 |
| 6 000 | €0.21811 | €1,308.66 |
| 10 000 | €0.21382 | €2,138.20 |
| 14 000 | €0.21137 | €2,959.18 |
| 20 000 | €0.20905 | €4,181.00 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.89105 |

