
RCL06126R20FKEA | |
|---|---|
DigiKey Part Number | RCL06126R20FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCL06126R20FKEA |
Description | RES 6.2 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL06126R20FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05530 | €276.50 |
| Unit Price without VAT: | €0.05530 |
|---|---|
| Unit Price with VAT: | €0.06940 |

