
PTF5625K200BZEB | |
|---|---|
DigiKey Part Number | PTF25.2KDTR-ND - Tape & Reel (TR) PTF25.2KDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF5625K200BZEB |
Description | RES 25.2K OHM 1/8W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 25.2 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.03000 | €3.03 |
| 10 | €2.03900 | €20.39 |
| 25 | €1.76880 | €44.22 |
| 50 | €1.59960 | €79.98 |
| 100 | €1.45550 | €145.55 |
| 250 | €1.29788 | €324.47 |
| 500 | €1.19924 | €599.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.52710 | €2,527.10 |
| 2 000 | €2.38400 | €4,768.00 |
| 3 000 | €2.31052 | €6,931.56 |
| Unit Price without VAT: | €3.03000 |
|---|---|
| Unit Price with VAT: | €3.80265 |

