
MMA25-0051A1 | |
|---|---|
DigiKey Part Number | MMA25-0051A1-ND |
Manufacturer | |
Manufacturer Product Number | MMA25-0051A1 |
Description | CONN PLUG RACK & PANEL 5P PNL MT |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 5 Connector Plug, Male Pins Panel Mount Green Rack and Panel |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Vishay Dale | Mounting Type Panel Mount |
Series | Termination Solder Cup |
Packaging Bulk | Features Fixed Guides |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Rack and Panel | Color Green |
Number of Positions 5 | Current Rating (Amps) 5A |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €115.19330 | €11,519.33 |
| Unit Price without VAT: | €115.19330 |
|---|---|
| Unit Price with VAT: | €144.56759 |


