
M55342K12B33D2RWB | |
|---|---|
DigiKey Part Number | 541-M55342K12B33D2RWB-ND |
Manufacturer | |
Manufacturer Product Number | M55342K12B33D2RWB |
Description | THICK FILM RESISTOR 0603 1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tray | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.79340 | €79.34 |
| 200 | €0.75290 | €150.58 |
| 300 | €0.73313 | €219.94 |
| 500 | €0.71172 | €355.86 |
| 700 | €0.69946 | €489.62 |
| 1 000 | €0.68786 | €687.86 |
| Unit Price without VAT: | €0.79340 |
|---|---|
| Unit Price with VAT: | €0.99572 |

