IMCH1812ER121K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2 909
Unit Price: €0.23000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMCH1812ER121K

DigiKey Part Number
IMCH1812ER121K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMCH1812ER121K
Description
FIXED IND 120UH 160MA 4.5OHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120 µH Unshielded Wirewound Inductor 160 mA 4.5Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IMCH1812ER121K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
120 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.5Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
6.5MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.16079€803.95
Unit Price without VAT:€0.16079
Unit Price with VAT:€0.20179