Similar
Similar

IMC1812RQ270K | |
|---|---|
DigiKey Part Number | IMC1812RQ270K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC1812RQ270K |
Description | FIXED IND 27UH 170MA 3.6 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 170 mA 3.6Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3.6Ohm Max |
Mfr | Q @ Freq 50 @ 2.52MHz |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-270JL | Bourns Inc. | 0 | CM453232-270JL-ND | €0.13553 | Similar |
| CM453232-270KL | Bourns Inc. | 1 759 | 118-CM453232-270KLCT-ND | €0.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.75928 | €1,518.56 |
| Unit Price without VAT: | €0.75928 |
|---|---|
| Unit Price with VAT: | €0.95290 |


