
IHSM7832ER153L | |
|---|---|
DigiKey Part Number | 541-1073-2-ND - Tape & Reel (TR) 541-1073-1-ND - Cut Tape (CT) 541-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHSM7832ER153L |
Description | FIXED IND 15MH 120MA 37.8 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 mH Unshielded Inductor 120 mA 37.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHSM7832ER153L Models |
Category | Current - Saturation (Isat) 55mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 37.8Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.840" L x 0.320" W (21.34mm x 8.13mm) |
Current Rating (Amps) | Height - Seated (Max) 0.285" (7.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.15000 | €4.15 |
| 10 | €3.41000 | €34.10 |
| 100 | €2.80440 | €280.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.80332 | €1,401.66 |
| 1 000 | €2.64414 | €2,644.14 |
| 1 500 | €2.63787 | €3,956.80 |
| Unit Price without VAT: | €4.15000 |
|---|---|
| Unit Price with VAT: | €5.20825 |

