
IHLP6767DZER470M11 | |
|---|---|
DigiKey Part Number | 541-1345-2-ND - Tape & Reel (TR) 541-1345-1-ND - Cut Tape (CT) 541-1345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767DZER470M11 |
Description | FIXED IND 47UH 5A 108.46 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 5 A 108.46mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767DZER470M11 Models |
Category | Current - Saturation (Isat) 4.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 108.46mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.63000 | €2.63 |
| 10 | €2.16200 | €21.62 |
| 100 | €1.77820 | €177.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.61368 | €403.42 |
| 500 | €1.52176 | €760.88 |
| 750 | €1.47049 | €1,102.87 |
| 1 250 | €1.40841 | €1,760.51 |
| 1 750 | €1.36901 | €2,395.77 |
| 2 500 | €1.33848 | €3,346.20 |
| Unit Price without VAT: | €2.63000 |
|---|---|
| Unit Price with VAT: | €3.30065 |

