600 nH Shielded Molded Inductor 29 A 2.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 nH Shielded Molded Inductor 29 A 2.2mOhm Max Nonstandard

IHLP5050CEERR60M01

DigiKey Part Number
541-IHLP5050CEERR60M01TR-ND - Tape & Reel (TR)
541-IHLP5050CEERR60M01CT-ND - Cut Tape (CT)
541-IHLP5050CEERR60M01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050CEERR60M01
Description
FIXED IND 600NH 29A 2.2 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
600 nH Shielded Molded Inductor 29 A 2.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP5050CEERR60M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
51A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
2.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.09000€1.09
10€0.89600€8.96
100€0.73630€73.63
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.70618€353.09
1 000€0.66592€665.92
1 500€0.64347€965.20
2 500€0.61629€1,540.72
3 500€0.59903€2,096.61
5 000€0.58128€2,906.40
Manufacturers Standard Package
Unit Price without VAT:€1.09000
Unit Price with VAT:€1.36795