
IHLP4040DZEER47M5A | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZEER47M5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZEER47M5A |
Description | FIXED IND 470NH 35.5A 1.66 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 35.5 A 1.66mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.66mOhm Max |
Series | Frequency - Self Resonant 72.1MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 38A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.61757 | €555.81 |
| Unit Price without VAT: | €0.61757 |
|---|---|
| Unit Price with VAT: | €0.77505 |

