IHLP4040DZEKR36M11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.61757
Datasheet
New at DigiKey
360 nH Shielded Molded Inductor 32 A 1.15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040DZEKR36M11

DigiKey Part Number
541-IHLP4040DZEKR36M11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP4040DZEKR36M11
Description
FIXED IND 360NH 32A 1.15 MOHM
Customer Reference
Detailed Description
360 nH Shielded Molded Inductor 32 A 1.15mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
30A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.15mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP4040DZEER36M11Vishay Dale0541-IHLP4040DZEER36M11TR-ND€0.61757Parametric Equivalent
Available To Order
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.61208€612.08
Manufacturers Standard Package
Unit Price without VAT:€0.61208
Unit Price with VAT:€0.76816