

IHLP3232CZER8R2M01 | |
|---|---|
DigiKey Part Number | 541-IHLP3232CZER8R2M01TR-ND - Tape & Reel (TR) 541-IHLP3232CZER8R2M01CT-ND - Cut Tape (CT) 541-IHLP3232CZER8R2M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232CZER8R2M01 |
Description | FIXED IND 8.2UH 4.8A 59.3MOHM SM |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 4.8 A 59.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232CZER8R2M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.78000 | €7.80 |
| 100 | €0.64090 | €64.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.52715 | €527.15 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.17970 |

