IHLP2020CZERR68M01 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: €0.47803
Datasheet

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: €0.49712
Datasheet

Direct


Sumida America Inc.
In Stock: 496
Unit Price: €0.50000
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: €0.70000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: €0.85000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: €0.88000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: €0.24585
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: €0.72000
Datasheet
680 nH Shielded Molded Inductor 10.2 A 8.96mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Molded Inductor 10.2 A 8.96mOhm Max Nonstandard

IHLP2020CZERR68M01

DigiKey Part Number
541-1264-2-ND - Tape & Reel (TR)
541-1264-1-ND - Cut Tape (CT)
541-1264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2020CZERR68M01
Description
FIXED IND 680NH 10.2A 8.96 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 10.2 A 8.96mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2020CZERR68M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
13.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
8.96mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP2020CZEKR68M01Vishay Dale0541-IHLP2020CZEKR68M01TR-ND€0.47803MFR Recommended
IHLP2525CZEK1R0M8AVishay Dale0541-IHLP2525CZEK1R0M8ATR-ND€0.49712MFR Recommended
0530CDMCCDS-R68MCSumida America Inc.496308-2438-1-ND€0.50000Direct
PA4340.681NLTPulse Electronics0553-3398-1-ND€0.70000Direct
SRP5030T-R68MBourns Inc.0118-SRP5030T-R68MCT-ND€0.85000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.99000€0.99
10€0.81500€8.15
100€0.67010€67.01
1 000€0.55395€553.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.50982€1,019.64
4 000€0.48082€1,923.28
6 000€0.46465€2,787.90
10 000€0.45257€4,525.70
Manufacturers Standard Package
Unit Price without VAT:€0.99000
Unit Price with VAT:€1.24245