10 µH Shielded Inductor 1.3 A 170mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFSC1515AHER100M01

DigiKey Part Number
541-1406-2-ND - Tape & Reel (TR)
541-1406-1-ND - Cut Tape (CT)
541-1406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFSC1515AHER100M01
Description
FIXED IND 10UH 1.3A 170 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 1.3 A 170mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IFSC1515AHER100M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.27600€2.76
100€0.22700€22.70
1 000€0.18666€186.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.18600€372.00
4 000€0.17540€701.60
6 000€0.16948€1,016.88
10 000€0.16232€1,623.20
14 000€0.15777€2,208.78
20 000€0.15309€3,061.80
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.41415