
IFSC1111ABER100M01 | |
|---|---|
DigiKey Part Number | 541-1401-2-ND - Tape & Reel (TR) 541-1401-1-ND - Cut Tape (CT) 541-1401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC1111ABER100M01 |
Description | FIXED IND 10UH 1A 336 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1 A 336mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFSC1111ABER100M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 336mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.114" L x 0.114" W (2.90mm x 2.90mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.34000 | €3.40 |
| 100 | €0.27930 | €27.93 |
| 1 000 | €0.22967 | €229.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.22146 | €442.92 |
| 4 000 | €0.20883 | €835.32 |
| 6 000 | €0.20179 | €1,210.74 |
| 10 000 | €0.19327 | €1,932.70 |
| 14 000 | €0.18785 | €2,629.90 |
| 20 000 | €0.18229 | €3,645.80 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.51455 |

