MFG_ICM1206ER900M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM1206ER900M

DigiKey Part Number
541-4324-2-ND - Tape & Reel (TR)
541-4324-1-ND - Cut Tape (CT)
541-4324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICM1206ER900M
Description
CMC 370MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 370mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
ICM1206ER900M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
370mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.083" (2.10mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.39500€3.95
25€0.36560€9.14
50€0.34460€17.23
100€0.32500€32.50
250€0.30068€75.17
500€0.28348€141.74
1 000€0.26730€267.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.27218€544.36
4 000€0.25667€1,026.68
6 000€0.24803€1,488.18
10 000€0.23755€2,375.50
14 000€0.23091€3,232.74
20 000€0.22517€4,503.40
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.60240