Parametric Equivalent
Parametric Equivalent

ERC651K3200BEEA500 | |
|---|---|
DigiKey Part Number | 541-ERC651K3200BEEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC651K3200BEEA500 |
Description | RES 1.32K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.32 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC651K3200BEEB500 | Vishay Dale | 0 | 541-ERC651K3200BEEB500TR-ND | €5.62466 | Parametric Equivalent |
| ERC651K3200BEEK500 | Vishay Dale | 0 | 541-ERC651K3200BEEK500-ND | €14.56210 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €5.36499 | €13,412.47 |
| Unit Price without VAT: | €5.36499 |
|---|---|
| Unit Price with VAT: | €6.73306 |


