Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC552K0800DHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC552K0800DHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC552K0800DHEA500 |
Description | RES 2.08K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.08 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC552K0800DHEK500 | Vishay Dale | 0 | 541-ERC552K0800DHEK500-ND | €4.45140 | Parametric Equivalent |
| RN55C2081DB14 | Vishay Dale | 0 | RN55C2081DB14-ND | €3.99340 | Parametric Equivalent |
| RN55C2081DBSL | Vishay Dale | 0 | RN55C2081DBSL-ND | €4.70620 | Parametric Equivalent |
| RN55C2081DRSL | Vishay Dale | 0 | RN55C2081DRSL-ND | €0.74112 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.83275 | €4,163.75 |
| Unit Price without VAT: | €0.83275 |
|---|---|
| Unit Price with VAT: | €1.04510 |



