CW02B27R00JE12HS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: €5.37000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1 899
Unit Price: €1.73000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.98201
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.02215
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.83065
Datasheet
27 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B27R00JE12HS

DigiKey Part Number
CW02B27R00JE12HS-ND
Manufacturer
Manufacturer Product Number
CW02B27R00JE12HS
Description
RES 27 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B27R00JE12HS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€2.51660€251.66
Manufacturers Standard Package
Unit Price without VAT:€2.51660
Unit Price with VAT:€3.15833