Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW0103R300JE12HS | |
|---|---|
DigiKey Part Number | CW0103R300JE12HS-ND |
Manufacturer | |
Manufacturer Product Number | CW0103R300JE12HS |
Description | RES 3.3 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0103R300JE12HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0103R300JB12 | Vishay Dale | 0 | CW0103R300JB12-ND | €2.88680 | Parametric Equivalent |
| CW0103R300JB123 | Vishay Dale | 0 | CW0103R300JB123-ND | €2.88680 | Parametric Equivalent |
| CW0103R300JB14 | Vishay Dale | 0 | CW0103R300JB14-ND | €1.13180 | Parametric Equivalent |
| CW0103R300JE12 | Vishay Dale | 0 | CW0103R300JE12-ND | €2.66810 | Parametric Equivalent |
| CW0103R300JE123 | Vishay Dale | 0 | CW0103R300JE123-ND | €2.66810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.26500 | €326.50 |
| Unit Price without VAT: | €3.26500 |
|---|---|
| Unit Price with VAT: | €4.09758 |


