CSC10A032K20GEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1 945
Unit Price: €4.24000
Datasheet

Similar


Bourns Inc.
In Stock: 2 697
Unit Price: €0.34000
Datasheet
CSC Series A-10-Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC10A032K20GEK

DigiKey Part Number
CSC2.2KEE-ND
Manufacturer
Manufacturer Product Number
CSC10A032K20GEK
Description
RES ARRAY 5 RES 2.2K OHM 10SIP
Customer Reference
Detailed Description
2.2k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Circuit Type
Isolated
Resistance (Ohms)
2.2k
Tolerance
±2%
Number of Resistors
5
Resistor Matching Ratio
-
Resistor-Ratio-Drift
±50ppm/°C
Number of Pins
10
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.990" L x 0.098" W (25.15mm x 2.49mm)
Height - Seated (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 000€0.85388€1,707.76
Unit Price without VAT:€0.85388
Unit Price with VAT:€1.07162