CRCW251295R3FKTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 3 249
Unit Price: €0.22000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.22503
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.11478
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1 534
Unit Price: €0.61000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4 662
Unit Price: €0.21000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.07148
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: €0.11476
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.04984
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.25365
Datasheet
CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251295R3FKTG

DigiKey Part Number
CRCW251295R3FKTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW251295R3FKTG
Description
RES SMD 95.3 OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
95.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251295R3FKTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.12931€258.62
Manufacturers Standard Package
Unit Price without VAT:€0.12931
Unit Price with VAT:€0.16228