
CRCW251252R3FKEG | |
|---|---|
DigiKey Part Number | 541-52.3AFTR-ND - Tape & Reel (TR) 541-52.3AFCT-ND - Cut Tape (CT) 541-52.3AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251252R3FKEG |
Description | RES SMD 52.3 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 52.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251252R3FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.12000 | €1.20 |
| 25 | €0.09640 | €2.41 |
| 50 | €0.08320 | €4.16 |
| 100 | €0.06970 | €6.97 |
| 250 | €0.06208 | €15.52 |
| 500 | €0.05596 | €27.98 |
| 1 000 | €0.05212 | €52.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.04822 | €96.44 |
| 4 000 | €0.04127 | €165.08 |
| 6 000 | €0.03879 | €232.74 |
| 10 000 | €0.03630 | €363.00 |
| 14 000 | €0.03616 | €506.24 |
| 20 000 | €0.03602 | €720.40 |
| 24 000 | €0.03596 | €863.04 |
| 48 000 | €0.03572 | €1,714.56 |
| 50 000 | €0.03571 | €1,785.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

