
CRCW2512383RFKEG | |
---|---|
DigiKey Part Number | 541-383AFTR-ND - Tape & Reel (TR) 541-383AFCT-ND - Cut Tape (CT) 541-383AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512383RFKEG |
Description | RES SMD 383 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 383 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512383RFKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.22000 | €0.22 |
10 | €0.12000 | €1.20 |
25 | €0.09640 | €2.41 |
50 | €0.08320 | €4.16 |
100 | €0.06880 | €6.88 |
250 | €0.06068 | €15.17 |
500 | €0.05596 | €27.98 |
1 000 | €0.05112 | €51.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.04717 | €94.34 |
4 000 | €0.04488 | €179.52 |
6 000 | €0.04284 | €257.04 |
10 000 | €0.04078 | €407.80 |
14 000 | €0.04018 | €562.52 |
20 000 | €0.04003 | €800.60 |
24 000 | €0.03951 | €948.24 |
48 000 | €0.03831 | €1,838.88 |
50 000 | €0.03824 | €1,912.00 |
Unit Price without VAT: | €0.22000 |
---|---|
Unit Price with VAT: | €0.27610 |