
CRCW251237R4FKEG | |
|---|---|
DigiKey Part Number | 541-37.4AFTR-ND - Tape & Reel (TR) 541-37.4AFCT-ND - Cut Tape (CT) 541-37.4AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251237R4FKEG |
Description | RES SMD 37.4 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37.4 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251237R4FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.12000 | €1.20 |
| 25 | €0.09640 | €2.41 |
| 50 | €0.08320 | €4.16 |
| 100 | €0.07270 | €7.27 |
| 250 | €0.06208 | €15.52 |
| 500 | €0.05822 | €29.11 |
| 1 000 | €0.05372 | €53.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.04822 | €96.44 |
| 4 000 | €0.04510 | €180.40 |
| 6 000 | €0.04359 | €261.54 |
| 10 000 | €0.04168 | €416.80 |
| 14 000 | €0.04063 | €568.82 |
| 20 000 | €0.04011 | €802.20 |
| 24 000 | €0.03951 | €948.24 |
| 48 000 | €0.03831 | €1,838.88 |
| 50 000 | €0.03824 | €1,912.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

