
CRCW251236R0JNEG | |
|---|---|
DigiKey Part Number | 541-36XTR-ND - Tape & Reel (TR) 541-36XCT-ND - Cut Tape (CT) 541-36XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251236R0JNEG |
Description | RES SMD 36 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251236R0JNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.11600 | €1.16 |
| 25 | €0.09320 | €2.33 |
| 50 | €0.08020 | €4.01 |
| 100 | €0.06600 | €6.60 |
| 250 | €0.05848 | €14.62 |
| 500 | €0.05380 | €26.90 |
| 1 000 | €0.04909 | €49.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.04626 | €92.52 |
| 4 000 | €0.04322 | €172.88 |
| 6 000 | €0.04149 | €248.94 |
| 10 000 | €0.03809 | €380.90 |
| 14 000 | €0.03750 | €525.00 |
| 20 000 | €0.03736 | €747.20 |
| 24 000 | €0.03685 | €884.40 |
| 48 000 | €0.03617 | €1,736.16 |
| 50 000 | €0.03571 | €1,785.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

