
CRCW2512348RFKEG | |
|---|---|
DigiKey Part Number | 541-348AFTR-ND - Tape & Reel (TR) 541-348AFCT-ND - Cut Tape (CT) 541-348AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512348RFKEG |
Description | RES SMD 348 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512348RFKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.12600 | €1.26 |
| 25 | €0.10120 | €2.53 |
| 50 | €0.08740 | €4.37 |
| 100 | €0.07630 | €7.63 |
| 250 | €0.06516 | €16.29 |
| 500 | €0.05876 | €29.38 |
| 1 000 | €0.05368 | €53.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.04777 | €95.54 |
| 4 000 | €0.04468 | €178.72 |
| 6 000 | €0.04317 | €259.02 |
| 10 000 | €0.04154 | €415.40 |
| 14 000 | €0.04061 | €568.54 |
| 20 000 | €0.03972 | €794.40 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |

