
CRCW2512261RFKEG | |
|---|---|
DigiKey Part Number | 541-261AFTR-ND - Tape & Reel (TR) 541-261AFCT-ND - Cut Tape (CT) 541-261AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512261RFKEG |
Description | RES SMD 261 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 261 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512261RFKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.12600 | €1.26 |
| 25 | €0.10120 | €2.53 |
| 50 | €0.08740 | €4.37 |
| 100 | €0.07630 | €7.63 |
| 250 | €0.06520 | €16.30 |
| 500 | €0.05878 | €29.39 |
| 1 000 | €0.05369 | €53.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.04778 | €95.56 |
| 4 000 | €0.04469 | €178.76 |
| 6 000 | €0.04318 | €259.08 |
| 10 000 | €0.04155 | €415.50 |
| 14 000 | €0.04062 | €568.68 |
| 20 000 | €0.03974 | €794.80 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |

