
CRCW2512150RFKEG | |
---|---|
DigiKey Part Number | 541-150AFTR-ND - Tape & Reel (TR) 541-150AFCT-ND - Cut Tape (CT) 541-150AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512150RFKEG |
Description | RES SMD 150 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512150RFKEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.22000 | €0.22 |
10 | €0.12000 | €1.20 |
25 | €0.09640 | €2.41 |
50 | €0.08320 | €4.16 |
100 | €0.06880 | €6.88 |
250 | €0.06068 | €15.17 |
500 | €0.05596 | €27.98 |
1 000 | €0.05112 | €51.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.04535 | €90.70 |
4 000 | €0.04307 | €172.28 |
6 000 | €0.04014 | €240.84 |
10 000 | €0.03720 | €372.00 |
14 000 | €0.03616 | €506.24 |
20 000 | €0.03602 | €720.40 |
24 000 | €0.03507 | €841.68 |
48 000 | €0.03484 | €1,672.32 |
50 000 | €0.03483 | €1,741.50 |
Unit Price without VAT: | €0.22000 |
---|---|
Unit Price with VAT: | €0.27610 |