
CRCW20103R32FNEF | |
|---|---|
DigiKey Part Number | 541-3.32ACTR-ND - Tape & Reel (TR) 541-3.32ACCT-ND - Cut Tape (CT) 541-3.32ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20103R32FNEF |
Description | RES SMD 3.32 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20103R32FNEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.15500 | €1.55 |
| 25 | €0.12560 | €3.14 |
| 50 | €0.10940 | €5.47 |
| 100 | €0.09650 | €9.65 |
| 250 | €0.08328 | €20.82 |
| 500 | €0.07570 | €37.85 |
| 1 000 | €0.06967 | €69.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.05880 | €235.20 |
| 8 000 | €0.05589 | €447.12 |
| 12 000 | €0.05447 | €653.64 |
| 20 000 | €0.05293 | €1,058.60 |
| 28 000 | €0.05205 | €1,457.40 |
| 40 000 | €0.05122 | €2,048.80 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |

