
CRCW201033R2FKEF | |
|---|---|
DigiKey Part Number | 541-33.2ACTR-ND - Tape & Reel (TR) 541-33.2ACCT-ND - Cut Tape (CT) 541-33.2ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201033R2FKEF |
Description | RES SMD 33.2 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201033R2FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10000 | €1.00 |
| 25 | €0.08000 | €2.00 |
| 50 | €0.06860 | €3.43 |
| 100 | €0.05670 | €5.67 |
| 250 | €0.04948 | €12.37 |
| 500 | €0.04502 | €22.51 |
| 1 000 | €0.04084 | €40.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03312 | €132.48 |
| 8 000 | €0.02830 | €226.40 |
| 12 000 | €0.02726 | €327.12 |
| 20 000 | €0.02710 | €542.00 |
| 28 000 | €0.02611 | €731.08 |
| 40 000 | €0.02602 | €1,040.80 |
| 48 000 | €0.02598 | €1,247.04 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

