
PTVS36VS1UR,115 | |
|---|---|
DigiKey Part Number | 1727-5872-2-ND - Tape & Reel (TR) 1727-5872-1-ND - Cut Tape (CT) 1727-5872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS36VS1UR,115 |
Description | TVS DIODE 36VWM 58.1VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.30300 | €3.03 |
| 100 | €0.19230 | €19.23 |
| 500 | €0.14466 | €72.33 |
| 1 000 | €0.12925 | €129.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.10967 | €329.01 |
| 6 000 | €0.09979 | €598.74 |
| 9 000 | €0.09476 | €852.84 |
| 15 000 | €0.08910 | €1,336.50 |
| 21 000 | €0.08575 | €1,800.75 |
| 30 000 | €0.08249 | €2,474.70 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.61495 |











