
74LVT162240ADGG:11 | |
---|---|
DigiKey Part Number | 1727-74LVT162240ADGG:11TR-ND - Tape & Reel (TR) 1727-74LVT162240ADGG:11CT-ND - Cut Tape (CT) 1727-74LVT162240ADGG:11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT162240ADGG:11 |
Description | IC BUFFER INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVT162240ADGG:11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.21000 | €1.21 |
10 | €0.87700 | €8.77 |
50 | €0.74140 | €37.07 |
100 | €0.69960 | €69.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.58889 | €1,177.78 |
4 000 | €0.57405 | €2,296.20 |
Unit Price without VAT: | €1.21000 |
---|---|
Unit Price with VAT: | €1.51855 |