Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCH16373ADGG:11 | |
|---|---|
DigiKey Part Number | 1727-8435-2-ND - Tape & Reel (TR) 1727-8435-1-ND - Cut Tape (CT) 1727-8435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH16373ADGG:11 |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX162373MTDX | onsemi | 883 | 74LCX162373MTDXCT-ND | €1.34000 | Similar |
| 74LCX16373MTD | onsemi | 0 | 74LCX16373MTD-ND | €0.00000 | Similar |
| 74LCX16373MTDX | onsemi | 793 | 74LCX16373MTDXCT-ND | €1.49000 | Similar |
| 74LVC16373ADGGRG4 | Texas Instruments | 2 000 | 74LVC16373ADGGRG4-ND | €0.56739 | Similar |
| 74LVC16373ADGVRE4 | Texas Instruments | 0 | 74LVC16373ADGVRE4-ND | €0.54634 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.52800 | €5.28 |
| 25 | €0.47520 | €11.88 |
| 100 | €0.41760 | €41.76 |
| 250 | €0.39012 | €97.53 |
| 500 | €0.37350 | €186.75 |
| 1 000 | €0.37164 | €371.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.34859 | €697.18 |
| 4 000 | €0.33934 | €1,357.36 |
| 6 000 | €0.33471 | €2,008.26 |
| 10 000 | €0.32957 | €3,295.70 |
| 14 000 | €0.32657 | €4,571.98 |
| 20 000 | €0.32369 | €6,473.80 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.92870 |






